| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09140007353 |
| Gender: | Male |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -20 °C |
| Contact Design: | Machined |
| Contact Shape: | Circular |
| Contact Insert Type: | Pin |
| SKU: | HRT09140007353 |
09140007353
Specifications
Detailed Description
Introducing the PNEUM. CONTCT,METAL,3MM OD MALE, RA. Designed for reliable and efficient connectivity, this male pin contact features a machined circular shape, ensuring precision performance. With a 3mm outer diameter and right angle orientation, it offers versatility for various applications. Operating seamlessly in temperatures ranging from -20 °C to 85 °C, it is suitable for both indoor and outdoor use. Made with RoHS-compliant materials, you can trust in its environmental sustainability. Perfect for connectors and housings, this product is a must-have for any project requiring high-quality pin and socket contacts. Upgrade your connectivity solutions with the 09140007353.

