| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09140007354 |
| Gender: | Male |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -20 °C |
| Contact Design: | Machined |
| Contact Shape: | Circular |
| Contact Insert Type: | Pin |
| SKU: | HRT09140007354 |
09140007354
Specifications
Detailed Description
Introducing the PNEUM. CONTCT,METAL,4MM OD MALE, RA, a high-quality connector component designed for seamless contact in electronic applications. With a sleek circular contact shape and machined design, this connector ensures reliable performance. Featuring a 4mm OD male pin insert, it offers easy and secure connections. Operating efficiently in temperatures ranging from -20°C to 85°C, it is suitable for a variety of environments. With RoHS compliance, you can trust in its environmental responsibility. Perfect for use in connectors, pin and socket contacts, and housings, it is a versatile and essential component for your electronic projects. The SKU 09140007354 guarantees its authenticity and quality. Elevate your connectivity solutions with this durable and efficient metal connector.

