| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09140007356 |
| Gender: | Male |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -20 °C |
| Contact Design: | Machined |
| Contact Shape: | Circular |
| Contact Insert Type: | Pin |
| SKU: | HRT09140007356 |
09140007356
Specifications
Detailed Description
Experience reliable connectivity with our PNEUM. CONTCT,METAL,6MM OD MALE, RA. Featuring a machined circular contact design, this connector ensures secure and efficient transmission. With a maximum operating temperature of 85 °C and a minimum of -20 °C, it's suitable for a wide range of environments. Its RoHS compliance guarantees eco-friendly production, while the pin insert type offers easy installation. Perfect for high-performance applications in the connectors and housings sector, this product, with SKU 09140007356, is a must-have for any professional setup.

