| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09140007453 |
| Gender: | Female |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -20 °C |
| Contact Design: | Machined |
| Contact Shape: | Circular |
| Contact Insert Type: | Socket |
| SKU: | HRT09140007453 |
09140007453
Specifications
Detailed Description
Introducing the PNEUM. CONTCT, METAL, 3MM OD FEM RA – a high-performance connector designed for precision applications. Featuring a female gender and machined contact design, this connector ensures reliable and stable connections. With a circular contact shape and 3mm outer diameter, it is suitable for a wide range of devices. Operating smoothly in temperatures ranging from -20°C to 85°C, it offers versatility in various environments. RoHS compliant and crafted with quality materials, it guarantees safety and durability. Perfect for use in aerospace, military, and industrial settings, this connector is a must-have for high-reliability applications. Upgrade your connectivity with the PNEUM. CONTCT, METAL, 3MM OD FEM RA.

