| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09140007454 |
| Gender: | Female |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -20 °C |
| Contact Design: | Machined |
| Contact Shape: | Circular |
| Contact Insert Type: | Socket |
| SKU: | HRT09140007454 |
09140007454
Specifications
Detailed Description
Introducing the PNEUM. CONTCT,METAL,4MM OD FEM RA, 09140007454. This female connector features a durable machined contact design, perfect for reliable and secure connections. With a circular contact shape and a 4mm outer diameter, it is ideal for a variety of applications. Operating temperature ranging from -20°C to 85°C, this connector is built to withstand extreme conditions. RoHS compliant and designed for easy installation with a socket insert type, it ensures both performance and environmental responsibility. A must-have in the world of connectors, this product is part of our extensive range of hi-rel components. Upgrade your connectivity solutions with the 09140007454.

