| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09140007456 |
| Gender: | Female |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -20 °C |
| Contact Design: | Machined |
| Contact Shape: | Circular |
| Contact Insert Type: | Socket |
| SKU: | HRT09140007456 |
09140007456
Specifications
Detailed Description
Introducing the PNEUM. CONTCT,METAL,6MM OD FEM RA, a high-quality connector designed for reliable and efficient electronic connections. Featuring a female gender and machined contact design, this connector ensures secure and durable performance. With a circular contact shape and rohs_compliance, it meets environmental standards while offering seamless connectivity. The contact insert type is socket, perfect for various applications in the Connectors, Pin & Socket Contacts, Pin & Socket Housings & Contacts, and Products categories. Operating smoothly in temperatures ranging from -20 °C to 85 °C, this connector is versatile and dependable. Upgrade your electronic systems with the PNEUM. CONTCT,METAL,6MM OD FEM RA for optimal connectivity.

