| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09140007463 |
| Gender: | Female |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -20 °C |
| Contact Design: | Machined |
| Contact Shape: | Circular |
| Contact Insert Type: | Socket |
| SKU: | HRT09140007463 |
09140007463
Specifications
Detailed Description
Introducing our PNEUM. CONTCT, METAL, 3MM OD FEM RA, W/SHUTOFF – a high-quality connector designed for seamless and reliable operation in a variety of applications. With a durable metal construction and machined contact design, this connector ensures optimal performance and longevity. The 3mm OD female socket with shutoff feature offers a secure and efficient connection, while meeting RoHS compliance standards for environmental responsibility. Operating smoothly in temperatures ranging from -20°C to 85°C, it is suitable for use in diverse environments. Perfect for demanding projects in the aerospace, industrial, and telecommunications sectors, this connector guarantees precision and durability. Upgrade your connectivity solutions with the 09140007463.

