| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09140007464 |
| Gender: | Female |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -20 °C |
| Contact Design: | Machined |
| Contact Shape: | Circular |
| Contact Insert Type: | Socket |
| SKU: | HRT09140007464 |
09140007464
Specifications
Detailed Description
Introducing the PNEUM. CONTCT,METAL,4MM OD FEM RA,W/SHUTOFF, a high-quality connector designed for reliable and efficient performance in various applications. Featuring a female gender and a machined contact design, this connector ensures a secure and precise connection every time. With a maximum operating temperature of 85 °C and a minimum operating temperature of -20 °C, it is suitable for use in a wide range of environmental conditions. RoHS compliant for environmental responsibility, this connector is a sustainable choice. The socket contact insert type and circular contact shape further enhance its versatility. Perfect for applications in the aerospace, automotive, and industrial sectors, this connector meets the highest standards of quality and performance. Upgrade your connectivity solutions with the PNEUM. CONTCT,METAL,4MM OD FEM RA,W/SHUTOFF.

