| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09140007466 |
| Gender: | Female |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -20 °C |
| Contact Design: | Machined |
| Contact Shape: | Circular |
| Contact Insert Type: | Socket |
| SKU: | HRT09140007466 |
09140007466
Specifications
Detailed Description
Introducing the 09140007466 PNEUM. CONTCT,METAL,6MM OD FEM RA,W/SHUTOFF connector, designed for efficient and reliable power transmission in a variety of applications. With a female gender and machined contact design, it ensures secure connections with optimal conductivity. The circular contact shape and socket insert type further enhance its compatibility and versatility. Operating smoothly in temperatures ranging from -20°C to 85°C, this connector is built to withstand diverse environmental conditions. RoHS compliant for environmental responsibility, it meets the highest standards of quality and safety. Perfect for use in demanding industrial environments, the 09140007466 guarantees high-performance connectivity you can trust.

