09140009951

Heilind Number:HRT09140009951
Manufacturer:HARTING
Manufacturer Number:09140009951
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

HAN-MODULAR PNEUMATIC O-RING 1

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09140009951
Color:Black
Accessory Type:O-Ring
Housing Material:Buna-N
Size:1.6 - 4 mm
SKU:HRT09140009951

Detailed Description

The HAN-MODULAR PNEUMATIC O-RING 1 is a crucial accessory for ensuring airtight seals in industrial connectors. Made from durable Buna-N material in a sleek black color, this O-Ring guarantees reliable performance in demanding environments. With a size range of 1.6-4 mm, it is compatible with a variety of connectors, making it a versatile solution for any power or data transmission system. Designed for heavy-duty use, this accessory is a must-have for maintaining optimal connectivity in critical applications. Trust in the quality and precision of the HAN-MODULAR PNEUMATIC O-RING 1 for seamless operations in your industrial setup.