09140009986

Heilind Number:HRT09140009986
Manufacturer:HARTING
Manufacturer Number:09140009986
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

WASHER FOR SLIDING FRAME 15MM DIAM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09140009986
Accessory Type:Float Washer
Housing Material:Die-Cast Zinc
Maximum Operating Temperature:55 °C
Minimum Operating Temperature:-5 °C
Size:15 mm
Mating Cycles:500 cycle
SKU:HRT09140009986

Detailed Description

This Washer for Sliding Frame, SKU 09140009986, is a crucial accessory for heavy-duty power connectors, ensuring secure and reliable connections in demanding environments. Made of high-quality die-cast zinc, it guarantees durability and longevity. With a 15mm diameter and a maximum operating temperature of 55°C, it is suitable for a wide range of applications. Its RoHS compliance reflects our commitment to environmental responsibility. Designed for 500 mating cycles, this washer offers consistent performance over time. Whether in industrial settings or critical infrastructure, trust this float washer to maintain optimal connectivity.