| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09140009987 |
| Accessory Type: | Rail Guide |
| Housing Material: | Die-Cast Zinc |
| Maximum Operating Temperature: | 55 °C |
| Minimum Operating Temperature: | -5 °C |
| Mating Cycles: | 500 cycle |
| SKU: | HRT09140009987 |
09140009987
Specifications
Detailed Description
Introducing the SLIDING FRAME RAIL GUIDE, SKU 09140009987, a crucial accessory for seamless rail guide installation. Constructed with high-quality Die Cast Zinc, this guide ensures durability and reliable performance even in challenging environments. With a wide operating temperature range of -5 °C to 55 °C, it is suitable for various applications. Boasting a mating cycle of 500, it guarantees long-term usability. Compliant with RoHS standards, it is environmentally friendly. Classified under Connectors and Heavy Duty Power Connector Accessories, this product is essential for efficient power connectivity. Its unique design and superior functionality make it a must-have for any industrial setup. Trust in the 09140009987 for unmatched performance and durability.

