| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09140009990 |
| Color: | Gray |
| Accessory Type: | Guide Element |
| Housing Material: | Polycarbonate |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -40 °C |
| SKU: | HRT09140009990 |
09140009990
Specifications
Detailed Description
Enhance the safety and efficiency of your heavy-duty power connectors with the HAN-MODULAR GUARD/GUIDE GRY. Crafted from durable polycarbonate in a sleek gray finish, this guide element ensures secure and precise connections. Operating flawlessly in temperatures ranging from -40°C to 125°C, it guarantees optimal performance even in challenging environments. With full RoHS compliance, you can trust in its environmental responsibility. Perfect for connectors in the industrial, automotive, or aerospace sectors, this accessory is a must-have for any power system requiring reliable connectivity. Upgrade your setup with the HAN-MODULAR GUARD/GUIDE GRY, the ultimate solution for power connector maintenance and protection.

