| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09140009992 |
| Color: | Blue |
| Accessory Type: | Guide Element |
| Housing Material: | Polycarbonate |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -40 °C |
| SKU: | HRT09140009992 |
09140009992
Specifications
Detailed Description
Introducing the HAN-MODULAR GUARD/GUIDE BLU, a must-have accessory for seamless connector installations. Crafted from durable polycarbonate in a sleek blue hue, this guide element ensures secure and efficient connections. Designed for heavy-duty power connectors, it offers reliable performance even in extreme temperatures ranging from -40 °C to 125 °C. With full RoHS compliance, you can trust in its environmental responsibility. Enhance your power connectivity setup with the HAN-MODULAR GUARD/GUIDE BLU.

