| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09140009993 |
| Color: | Black |
| Accessory Type: | Guide Element |
| Housing Material: | Polycarbonate |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -40 °C |
| SKU: | HRT09140009993 |
09140009993
Specifications
Detailed Description
Introducing the HAN-MODULAR GUARD/GUIDE BLK, a sleek and durable accessory designed to streamline your heavy-duty power connector setup. Crafted from high-quality polycarbonate in a classic black hue, this guide element ensures optimal cable management and protection. With a wide operating temperature range from -40°C to 125°C, it guarantees reliable performance even in harsh environments. RoHS compliant for environmental responsibility, this accessory is a must-have for professionals in the connectors and power industry. Upgrade your power connector system with the HAN-MODULAR GUARD/GUIDE BLK for enhanced efficiency and peace of mind.

