| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09140009994 |
| Color: | Yellow |
| Accessory Type: | Guide Element |
| Housing Material: | Polycarbonate |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -40 °C |
| SKU: | HRT09140009994 |
09140009994
Specifications
Detailed Description
Introducing the HAN-MODULAR GUARD/GUIDE YEL, a must-have accessory for your heavy-duty power connectors. Made from durable yellow polycarbonate, this Guide Element ensures secure and reliable connection in even the most demanding environments. With a wide operating temperature range from -40°C to 125°C, it performs flawlessly in extreme conditions. Rest assured, it is RoHS compliant, meeting strict environmental standards. Perfect for use in industrial settings, this accessory guarantees efficient power transmission. Upgrade your connectivity with the HAN-MODULAR GUARD/GUIDE YEL.

