| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09140009995 |
| Color: | Green |
| Accessory Type: | Guide Element |
| Housing Material: | Polycarbonate |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -40 °C |
| SKU: | HRT09140009995 |
09140009995
Specifications
Detailed Description
Introducing the HAN-MODULAR GUARD/GUIDE GRN, a crucial accessory for safeguarding and directing your power connectors with precision and reliability. Crafted from durable polycarbonate in a vibrant green hue, this Guide Element ensures optimal performance even in demanding environments. With a wide operating temperature range from -40 °C to 125 °C, it guarantees consistent functionality in extreme conditions. Designed for heavy-duty applications, this RoHS-compliant connector accessory upholds strict environmental standards. Perfect for connectors in critical power transmission systems, it provides essential protection and organization. Trust in the HAN-MODULAR GUARD/GUIDE GRN for efficient and secure connectivity in your industrial setups. ( 09140009995)

