| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09140010303 |
| SKU: | HRT09140010303 |
09140010303
Specifications
Detailed Description
Introducing the HAN-MODULAR COMPACT HOUSING (B) for efficient and secure connectivity in industrial environments. This rugged housing, 09140010303, is designed to accommodate HARTING's modular connectors, providing a versatile solution for your communication and power needs. With a low-profile design and high-impact construction, it is ideal for space-restricted applications while ensuring reliable performance in harsh conditions. The housing is easy to install, with options for DIN rail or panel mounting, offering flexibility for integration into your system. Rest assured, your connections are protected with IP65/67 sealing and a robust locking mechanism. Trust in the quality and durability of HAN-MODULAR COMPACT HOUSING (B) for seamless connectivity in your industrial environment.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/18/2021 | PCN21018CN - Specifying the Max ratings. In the course of our permanent product monitoring, we have noticed that incorrect installation of the above mentioned Han-Modular Compact and Han-Modular Twin housings can lead to a reduction in the technical parameters. Therefore, in the future, in addition to mechanical, material and thermal characteristics, we will specify also a maximum rated voltage, a maximum rated impulse voltage and a corresponding pollution degree. For the above mentioned housings it will be specified with 630V / 6kV / 3 For a complete connector the above specified voltage rating is the maximum level which can be achieved. In cases where the used module(s) do offer lower voltage ratings, then these lower ratings are valid. | Download | |||

