| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09140010314 |
| SKU: | HRT09140010314 |
09140010314
Specifications
Detailed Description
Introducing the HAN 1MOD-AGG-F M4, a sleek and efficient solution for your networking needs. This 1-module aggregate module offers high-performance connectivity, perfect for streamlining your data transmission. With its M4 interface, it ensures seamless compatibility and easy integration into your existing setup. Crafted with precision and quality in mind, this module delivers reliable and fast operation, meeting the demands of modern network environments. Upgrade your system with the HAN 1MOD-AGG-F M4 and experience enhanced speed and efficiency in data transfer.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/18/2021 | PCN21018CN - Specifying the Max ratings. In the course of our permanent product monitoring, we have noticed that incorrect installation of the above mentioned Han-Modular Compact and Han-Modular Twin housings can lead to a reduction in the technical parameters. Therefore, in the future, in addition to mechanical, material and thermal characteristics, we will specify also a maximum rated voltage, a maximum rated impulse voltage and a corresponding pollution degree. For the above mentioned housings it will be specified with 630V / 6kV / 3 For a complete connector the above specified voltage rating is the maximum level which can be achieved. In cases where the used module(s) do offer lower voltage ratings, then these lower ratings are valid. | Download | |||