09140012632

Heilind Number:HRT09140012632
Manufacturer:HARTING
Manufacturer Number:09140012632
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

HAN PE-MODULE MALE AXIAL 10-25QMM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09140012632
Series:Han-Modular®
Gender:Male
Housing Material:Die-Cast Zinc
Number of Contacts:1
Termination Method:Screw
Contact Material:Copper Alloy
Contact Plating:Silver
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-40 °C
Mating Cycles:500 cycle
Flammability Rating:UL 94V-0
Current Rating:100 A
SKU:HRT09140012632

Detailed Description

The HAN PE-MODULE MALE AXIAL 10-25QMM is a rugged and reliable connector designed for heavy-duty power applications. With a die-cast zinc housing and copper alloy contacts plated with silver, it offers excellent conductivity and durability. Featuring a screw termination method, it ensures secure and stable connections. This male connector is suitable for use in demanding environments, with a wide operating temperature range from -40°C to 125°C and a flammability rating of UL 94V-0. It is RoHS compliant, making it environmentally friendly. With a current rating of 100A and 500 mating cycles, it provides high performance and longevity. Perfect for industrial and commercial applications, this connector is part of the Han-Modular® series, known for its versatility and quality. Upgrade your power connections with the HAN PE-MODULE MALE AXIAL 10-25QMM.