09140012634

Heilind Number:HRT09140012634
Manufacturer:HARTING
Manufacturer Number:09140012634
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

HAN PE-MODULE MALE AXIAL 38QMM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09140012634
Series:Han-Modular®
Gender:Male
Housing Material:Die-Cast Zinc
Number of Contacts:1
Termination Method:Screw
Contact Material:Copper Alloy
Contact Plating:Silver
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-40 °C
Mating Cycles:500 cycle
Current Rating:100 A
SKU:HRT09140012634

Detailed Description

Introducing the HAN PE-MODULE MALE AXIAL 38QMM, a rugged and reliable connector designed for heavy-duty power applications. Featuring a single copper alloy contact with silver plating, this male connector ensures efficient power transfer with a current rating of 100 A. The durable die cast zinc housing and screw termination method guarantee secure and stable connections, even in harsh environments. With a wide operating temperature range from -40°C to 125°C and RoHS compliance, this connector is suitable for a variety of industrial settings. Part of the Han-Modular® series, it offers versatility and compatibility with other modular components. Trust in the HAN PE-MODULE for your power connectivity needs.