09140012732

Heilind Number:HRT09140012732
Manufacturer:HARTING
Manufacturer Number:09140012732
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

HAN PE-MODULE FEM. AXIAL 10-25QMM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09140012732
Series:Han-Modular®
Gender:Female
Housing Material:Die-Cast Zinc
Number of Contacts:1
Termination Method:Screw
Contact Material:Copper Alloy
Contact Plating:Silver
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-40 °C
Mating Cycles:500 cycle
Flammability Rating:UL 94V-0
Current Rating:100 A
SKU:HRT09140012732

Detailed Description

Introducing the HAN PE-MODULE FEM. AXIAL 10-25QMM, part of the Han-Modular® series. This female connector boasts a robust die-cast zinc housing, ensuring durability in even the harshest environments. With a single contact featuring screw termination, it offers secure and reliable connectivity for power applications. The contact is made of high-quality copper alloy with silver plating, guaranteeing efficient power transfer. Operating temperatures ranging from -40°C to 125°C make it suitable for a variety of conditions. With a current rating of 100A and ROHS compliance, it meets stringent industry standards. Ideal for heavy-duty power applications, this connector is a dependable choice for your connectivity needs.