09140012733

Heilind Number:HRT09140012733
Manufacturer:HARTING
Manufacturer Number:09140012733
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

HAN PE-MODULE FEM. AXIAL 16-35

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09140012733
Series:Han-Modular®
Gender:Female
Housing Material:Die-Cast Zinc
Number of Contacts:1
Termination Method:Screw
Contact Material:Copper Alloy
Contact Plating:Silver
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-40 °C
Mating Cycles:500 cycle
Flammability Rating:UL 94V-0
Current Rating:100 A
SKU:HRT09140012733

Detailed Description

Introducing the HAN PE-MODULE FEM. AXIAL 16-35, part of the renowned Han-Modular® series. This female connector, designed for heavy-duty power applications, boasts a single copper alloy contact with silver plating, ensuring reliable conductivity. The die-cast zinc housing provides durability while meeting UL 94V-0 flammability standards. With a screw termination method, it guarantees secure and stable connections, even in harsh environments. Operating from -40°C to 125°C, it is suitable for a wide range of industrial settings. RoHS compliant and rated for 500 mating cycles, this connector offers both performance and longevity. With a current rating of 100A, it is ideal for high-power applications. Upgrade your power connections with the HAN PE-MODULE FEM. AXIAL 16-35.