09140012734

Heilind Number:HRT09140012734
Manufacturer:HARTING
Manufacturer Number:09140012734
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

HAN PE-MODULE FEM. AXIAL 38QMM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09140012734
Series:Han-Modular®
Gender:Female
Housing Material:Die-Cast Zinc
Number of Contacts:1
Termination Method:Screw
Contact Material:Copper Alloy
Contact Plating:Silver
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-40 °C
Mating Cycles:500 cycle
Wire Size:22 - 38 mm²
Current Rating:100 A
SKU:HRT09140012734

Detailed Description

Introducing the HAN PE-MODULE FEM. AXIAL 38QMM, a vital component in the Han-Modular® series for heavy-duty power connectors. This female module, constructed with durable die-cast zinc housing, features a single contact made of copper alloy with silver plating, ensuring reliable conductivity. With a screw termination method and a wide wire size range of 22-38 mm², it offers versatility in installation. Operating efficiently in temperatures ranging from -40°C to 125°C, this connector is suitable for various industrial applications. With a high current rating of 100 A and RoHS compliance, it guarantees both performance and environmental responsibility. Don't compromise on power connectivity – choose the HAN PE-MODULE FEM. AXIAL 38QMM for your critical power transmission needs.