09140013032

Heilind Number:HRT09140013032
Manufacturer:HARTING
Manufacturer Number:09140013032
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Han® GND module, male, 1 contacts

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09140013032
Color:Yellow
Series:Han® GND
Gender:Male
Housing Material:Polycarbonate
Number of Contacts:1
Termination Method:Crimp, Screw
Contact Material:Copper Alloy
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-40 °C
Mating Cycles:500 cycle
Wire Size:10 - 35 mm²
Flammability Rating:UL 94V-0
SKU:HRT09140013032

Detailed Description

A comprehensive inserts portfolio for: - up to 16 amperes - up to 216 contacts - high voltages - high currents - low voltages - switch cabinet applications