09140013074

Heilind Number:HRT09140013074
Manufacturer:HARTING
Manufacturer Number:09140013074
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

HAN PE-MODULE MALE CRIMP 35QMM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09140013074
Series:Han-Modular®
Gender:Male
Housing Material:Die-Cast Zinc
Number of Contacts:1
Termination Method:Crimp
Contact Material:Copper Alloy
Contact Plating:Silver
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-40 °C
Mating Cycles:500 cycle
Wire Size:35 mm²
Flammability Rating:UL 94V-0
SKU:HRT09140013074

Detailed Description

Introducing the HAN PE-MODULE Male Crimp 35QMM, a essential component in the Han-Modular® series of connectors. Constructed with high-quality die-cast zinc housing and featuring a single copper alloy contact with silver plating, this connector ensures reliable and efficient power transmission. With a wire size of 35 mm² and UL 94V-0 flammability rating, it meets stringent safety and performance standards. Operating smoothly in temperatures ranging from -40°C to 125°C, and with a durability of 500 mating cycles, it is designed for long-term use in industrial applications. RoHS compliant and optimized for heavy-duty power connections, this connector is a must-have for any project requiring robust and dependable power transmission.