| Attribute | Value |
|---|---|
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09140013102 |
| SKU: | HRT09140013102 |
09140013102
| Heilind Number: | HRT09140013102 |
| Manufacturer: | HARTING |
| Manufacturer Number: | 09140013102 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
The Han-Modular® series is designed for combining different transmission media in one connector. The multifaceted system of inserts, contacts, frames, hoods and housings fulfils individual customer requirements. More than 50 different modules for different transmission media are available. These cover various termination techniques. The patented Han-Modular® hinged frame enables the configuration of all modules in the well-accepted Han® hoods and housings size 6B-48B. Further additional solutions are available, e.g. suitable docking frames for drawer units. Individual customer requirements can be realized. Combining various transmission media in one single connector results in lower expenditures in installation time and production downtime. Space savings and cost savings are further benefits. Our online configurator offers the opportunity to easily combine single components to a complete Han-Modular® connector. The amount of modules, hoods and housings nearly offers an infinite number of possible combinations suitable for various application scenarios. An easily comprehensible screen display allows quick selection and simple configuration.
Specifications
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/09/2019 | HRT-PCN-20190410 - Due to a non-compliance of the creepage distance, we have to downgrade the voltage rating of the 200A module. In pollution degree 3 the new specification will be adapted from 1000 V to 800 V. In pollution degree 2 the voltage rating remains unaltered and is still 1000 V. There will be no change of the dimension of the module, however the laser printing has to be changed accordingly. | Download | |||

