| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09140020950 |
| SKU: | HRT09140020950 |
09140020950
Specifications
Detailed Description
Enhance your connectivity setup with our HAN-MODULAR TWIN BULKHEAD ANGL. This durable and efficient component is designed to streamline your connections while ensuring optimal performance. With its angled design, it offers versatility in installation, making it a convenient choice for various setups. Trust in its high-quality construction to deliver reliable connectivity for your needs. Upgrade your system with this essential component today.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/18/2021 | PCN21018CN - Specifying the Max ratings. In the course of our permanent product monitoring, we have noticed that incorrect installation of the above mentioned Han-Modular Compact and Han-Modular Twin housings can lead to a reduction in the technical parameters. Therefore, in the future, in addition to mechanical, material and thermal characteristics, we will specify also a maximum rated voltage, a maximum rated impulse voltage and a corresponding pollution degree. For the above mentioned housings it will be specified with 630V / 6kV / 3 For a complete connector the above specified voltage rating is the maximum level which can be achieved. In cases where the used module(s) do offer lower voltage ratings, then these lower ratings are valid. | Download | |||