09140022603

Heilind Number:HRT09140022603
Manufacturer:HARTING
Manufacturer Number:09140022603
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

PCB adapter Han-Modular®, 2.5 - 10 mm²

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09140022603
Accessory Type:PCB Adapter
Gender:Male
Housing Material:Polycarbonate
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-40 °C
Wire Size:2.5 - 10 mm²
SKU:HRT09140022603

Detailed Description

Accessories for Han® hoods / housing and inserts. HARTING offers various accessories, like: - Adaptor - Cable clamps - Coding for Han® hoods / housing and inserts - Docking frame - Shielding frames - Locking levers - Gaskets, seals