09140061716

Heilind Number:HRT09140061716
Manufacturer:HARTING
Manufacturer Number:09140061716
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

DOCKING FRAME FIXED

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09140061716
Accessory Type:Docking Frame
Housing Material:Die-Cast Zinc
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-40 °C
Mating Cycles:500 cycle
SKU:HRT09140061716

Detailed Description

Introducing the 09140061716 DOCKING FRAME FIXED, a durable and reliable accessory essential for heavy-duty power connectors. Constructed from high-quality die-cast zinc, this docking frame ensures secure and stable connections in even the most demanding environments. With a wide operating temperature range from -40°C to 125°C, it is suitable for use in extreme conditions. Featuring a mating cycle of 500, it guarantees long-lasting performance. Rest assured, this product is fully RoHS compliant, meeting strict environmental standards. Perfect for industrial applications, the 09140061716 is a must-have accessory for any power connector setup.