| Attribute | Value |
|---|---|
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09140083032 |
| SKU: | HRT09140083032 |
09140083032
| Heilind Number: | HRT09140083032 |
| Manufacturer: | HARTING |
| Manufacturer Number: | 09140083032 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
HAN GIGABIT INSERT M CAT 7A SHIELD-GND
Specifications
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/31/2024 | PI00000061-US - Relocation. We want to inform you about the relocation of Han-Modular® modules from Espelkamp and Rahden Germany to Sibiu/Romania. The country of origin will change from Germany to Romania | Download | |||
| 04/30/2024 | PCN-24001CNUS - Product update. The cover fixation of the Han Megabit, Han Gigabit and Han Shielded modules is realized by two M2.5 screws with corresponding M2.5 thread in the housings. These screws will be changed to M2.5 self-tapping screws and a corresponding hole in the housings. It has no influence on technical features or installation process. - Same type of delivery with pre-installed screws in the cover - Same installation procedure (same screw drivers and tightening torques) - Same technical features - After final installation the screws are secured in the same way by the module | Download | |||

