| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09140101701 |
| Accessory Type: | Docking Frame |
| Housing Material: | Polycarbonate |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -40 °C |
| Size: | 10B |
| Mating Cycles: | 500 cycle |
| Wire Size: | 0.5 - 2.5 mm², 4 - 10 mm² |
| SKU: | HRT09140101701 |
09140101701
| Heilind Number: | HRT09140101701 |
| Manufacturer: | HARTING |
| Manufacturer Number: | 09140101701 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
Accessories for Han® hoods / housing and inserts. HARTING offers various accessories, like: - Adaptor - Cable clamps - Coding for Han® hoods / housing and inserts - Docking frame - Shielding frames - Locking levers - Gaskets, seals
More >>Specifications
Detailed Description
The HARTING Docking Frame for 3 Modules-M offers essential connectivity for Han® hoods/housings and inserts. Constructed from durable polycarbonate, it ensures reliable performance in a wide range of operating temperatures (-40°C to 125°C). With a size of 10B and a mating cycle of 500, it is designed for heavy-duty use. This accessory features cable clamps, coding, shielding frames, locking levers, and gaskets, providing comprehensive functionality. It accommodates wire sizes ranging from 0.5 to 2.5mm² and 4 to 10mm², offering versatility in installation. With RoHS compliance, it meets environmental standards, making it a sustainable choice. Ideal for industrial applications, this docking frame facilitates secure and efficient connections in power distribution systems.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/30/2025 | PI00000177-US - Production Relocation. We would like to inform you about the relocation of the production of Han® Products from Espelkamp/Germany to Sibiu/Romania. The relocation will be carried out because of strategic reasons inside the HARTING Technology Group. | Download | |||

