09140105701

Heilind Number:HRT09140105701
Manufacturer:HARTING
Manufacturer Number:09140105701
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

HAN 10B MODULAR PLASTIC DOCKIN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09140105701
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-40 °C
Overall Width:37 mm
Overall Height:18 mm
Overall Length:76.9 mm
IP Rating:IP20
Base Material:Plastic
Flammability Rating:UL 94V-0
SKU:HRT09140105701

Detailed Description

The HAN 10B Modular Plastic Dockin is a versatile and durable connector cover designed for a wide range of applications. With a maximum operating temperature of 125°C and a minimum operating temperature of -40°C, it offers reliable performance in extreme conditions. The compact design features an overall width of 37mm, height of 18mm, and length of 76.9mm, making it easy to install in tight spaces. Constructed from high-quality plastic with a flammability rating of UL 94V-0, it ensures safety and longevity. The IP20 rating provides protection against dust and solid objects, making it suitable for various environments. Whether used in aerospace, defense, or industrial settings, the HAN 10B is a dependable solution for all your connector needs.