| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09140161721 |
| Accessory Type: | Sliding Frame |
| Housing Material: | Polycarbonate |
| Maximum Operating Temperature: | 55 °C |
| Minimum Operating Temperature: | -5 °C |
| Size: | 16B |
| Mating Cycles: | 500 cycle |
| SKU: | HRT09140161721 |
09140161721
Specifications
Detailed Description
Introducing the HAN16B SLIDING FRAME FLOATING SIDE ( 09140161721), a must-have accessory for your heavy-duty power connectors. Crafted from durable polycarbonate, this sliding frame ensures secure and reliable connections in even the most demanding environments. With a maximum operating temperature of 55°C and a minimum of -5°C, it is designed to perform flawlessly under a wide range of conditions. Featuring a mating cycle of 500, rest assured that this accessory is built to last. In addition, it is RoHS compliant, guaranteeing its environmental responsibility. Perfect for use in industrial settings, the HAN16B SLIDING FRAME FLOATING SIDE is a vital component for maintaining efficient power connectivity.

