| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09140161731 |
| Accessory Type: | Sliding Frame |
| Housing Material: | Polycarbonate |
| Maximum Operating Temperature: | 55 °C |
| Minimum Operating Temperature: | -5 °C |
| Size: | 16B |
| Mating Cycles: | 500 cycle |
| SKU: | HRT09140161731 |
09140161731
Specifications
Detailed Description
The HAN16B SLIDING FRAME MOVABLE SIDE ( 09140161731) is a durable and efficient accessory designed for power connectors. Made of high-quality polycarbonate, it offers reliable performance even in harsh industrial environments with a maximum operating temperature of 55 °C and a minimum of -5 °C. This sliding frame, suitable for size 16B connectors, ensures easy and secure connectivity with a mating cycle of 500. Rest assured of its compliance with RoHS standards for environmental safety. Perfect for heavy-duty applications, this accessory is essential for maintaining smooth power connections in various settings.

