09140241706

Heilind Number:HRT09140241706
Manufacturer:HARTING
Manufacturer Number:09140241706
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

HAN 24B MODULAR DOCKING FRAME

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09140241706
Accessory Type:Docking Frame
Housing Material:Die-Cast Zinc
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-40 °C
Mating Cycles:500 cycle
SKU:HRT09140241706

Detailed Description

Introducing the HAN 24B MODULAR DOCKING FRAME, a crucial accessory for seamless connectivity in heavy-duty power applications. Crafted from durable Die Cast Zinc, this docking frame ensures reliable performance even in extreme temperatures, with a wide operating range from -40 °C to 125 °C. Boasting a mating cycle of 500, it guarantees longevity and efficiency in high-demand environments. As part of our extensive lineup of Heavy Duty Power Connector Accessories, this frame is essential for achieving secure and efficient power connections. Trust in its robust construction and precision engineering to meet your connectivity needs with uncompromising quality. Say goodbye to connectivity issues and streamline your power connections with the HAN 24B MODULAR DOCKING FRAME.