09140241716

Heilind Number:HRT09140241716
Manufacturer:HARTING
Manufacturer Number:09140241716
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

HAN 24B MODULAR DOCKING FRAME

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09140241716
Accessory Type:Docking Frame
Housing Material:Die-Cast Zinc
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-40 °C
Mating Cycles:500 cycle
SKU:HRT09140241716

Detailed Description

Introducing the 09140241716, a high-performance HAN 24B MODULAR DOCKING FRAME designed for heavy-duty power connector applications. Constructed with durable die-cast zinc housing, this docking frame ensures reliable operation in demanding environments, with a wide temperature range of -40°C to 125°C. Featuring a mating cycle rating of 500 cycles, it guarantees long-lasting connectivity. While not RoHS compliant, its robust construction and exceptional performance make it a top choice for industrial and commercial power connector systems. Upgrade your connectivity with the 09140241716.