| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09142060313 |
| Accessory Type: | Hinged Frame |
| Housing Material: | Die-Cast Zinc |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -40 °C |
| Size: | 6B |
| Mating Cycles: | 500 cycle |
| Wire Size: | 0.5 - 2.5 mm², 4 - 10 mm² |
| SKU: | HRT09142060313 |
09142060313
Specifications
Detailed Description
Accessories for Han® hoods / housing and inserts. HARTING offers various accessories, like: - Adaptor - Cable clamps - Coding for Han® hoods / housing and inserts - Docking frame - Shielding frames - Locking levers - Gaskets, seals
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HARTING 09142060303 | Hinged frame HMC 6B f. 2 modules (A..B) | ![]() |


