09142100303

Heilind Number:HRT09142100303
Manufacturer:HARTING
Manufacturer Number:09142100303
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Hinged frame HMC 10B f. 3 modules (A..C)

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09142100303
Accessory Type:Hinged Frame
Housing Material:Die-Cast Zinc
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-40 °C
Size:10B
Mating Cycles:10000 cycle
SKU:HRT09142100303

Detailed Description

Accessories for Han® hoods / housing and inserts. HARTING offers various accessories, like: - Adaptor - Cable clamps - Coding for Han® hoods / housing and inserts - Docking frame - Shielding frames - Locking levers - Gaskets, seals