09150005401

Heilind Number:HRT09150005401
Manufacturer:HARTING
Manufacturer Number:09150005401
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Cover screw mounting, Metal hoods/housings, IP65

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09150005401
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-40 °C
Overall Length:38.5 mm
IP Rating:IP65
Mating Type:Screw
SKU:HRT09150005401

Detailed Description

For shielding, for harsh environments with various locking systems. HARTING industrial enclosures offer high reliability for ambitious industrial applications. The material and the design were approved in the last decades and especially the variants Han A® and Han® B became a quasi standard in the industrial field. Almost every variant is available in five general performance levels: • Han® Standard optimised for demanding environments inside factorie • Han® M for all applications with aggressive environmental conditions • Han® HPR for external electrical interconnections in vehicles • Han® EMC for protected interfaces under electro-magnetic stress • Han-Inox® for extremly corrosion resistance Depending on the application the customer can choose between single lever, double lever, central lever or screw locking to fulfil their space requirements. Han® hoods and housings offer best in class solutions for requirements of robustness, optimized handling and vibration safe functionality. Han® connectors have been in use for over 50 years and have continuously adapted to modern demands. The broad product portfolio enables connectivity solutions for almost every application field.