| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09150006107 |
| Series: | Han D® |
| Gender: | Male |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Contact Plating: | Silver |
| Contact Resistance: | 3 mΩ |
| Mating Cycles: | 500 cycle |
| Wire Size: | 26 - 22 AWG |
| Contact Design: | Machined |
| Current Rating: | 10 A |
| Stripping Length: | 8 mm |
| SKU: | HRT09150006107 |
09150006107
| Heilind Number: | HRT09150006107 |
| Manufacturer: | HARTING |
| Manufacturer Number: | 09150006107 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
HARTING offers a large range of terminations technology for contacts: - Screw terminal - Crimp terminal - Axial screw terminal - Cage-clamp terminal - IDC (Insulation displacement terminal) - Han-Quick Lock® termination technique
More >>Specifications
Detailed Description
Introducing the HARTING Han D® Crimp Wire Contact, SKU 09150006107. This male termination method offers reliable connectivity with a current rating of 10 A. Featuring a contact design of machined copper alloy with silver plating, it ensures low contact resistance of 3 mΩ. Suitable for wire sizes 26-22 AWG, this contact is ideal for a variety of applications. With a mating cycle of 500, it guarantees long-lasting performance. RoHS non-compliant. Upgrade your termination technology with the R 15-STI-C-0,14-0,37 QMM contact for efficient and secure connectivity.

