| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09150006127 |
| Series: | Han D® |
| Gender: | Male |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| Contact Resistance: | 3 mΩ |
| Wire Size: | 26 - 22 AWG |
| Contact Design: | Machined |
| Current Rating: | 10 A |
| Stripping Length: | 8 mm |
| SKU: | HRT09150006127 |
09150006127
| Heilind Number: | HRT09150006127 |
| Manufacturer: | HARTING |
| Manufacturer Number: | 09150006127 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
HARTING offers a large range of terminations technology for contacts: - Screw terminal - Crimp terminal - Axial screw terminal - Cage-clamp terminal - IDC (Insulation displacement terminal) - Han-Quick Lock® termination technique
More >>Specifications
Detailed Description
Introducing the HARTING Han D® Male Crimp Contact, SKU 09150006127. This high-performance termination technology offers reliable connectivity with a current rating of 10 A. Featuring a gold-plated copper alloy contact, it ensures low contact resistance of 3 mΩ for efficient signal transmission. The machined contact design, suitable for wire sizes 26-22 AWG, guarantees secure crimping with a stripping length of 8 mm. With RoHS compliance and a series of Han D®, this product is ideal for various industrial applications requiring durable and high-quality connectors. Upgrade your connectivity solutions with the R 15-STI-C-0,14 QMM (AU) Crimp Contact.

