| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09150006161 |
| Series: | Han D® |
| Gender: | Male |
| Termination Method: | Crimp |
| Contact Material: | Constantan |
| Contact Resistance: | 1 mΩ |
| Wire Size: | 26 - 22 AWG |
| Contact Design: | Machined |
| Current Rating: | 10 A |
| Stripping Length: | 8 mm |
| SKU: | HRT09150006161 |
09150006161
| Heilind Number: | HRT09150006161 |
| Manufacturer: | HARTING |
| Manufacturer Number: | 09150006161 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
HARTING offers a large range of terminations technology for contacts: - Screw terminal - Crimp terminal - Axial screw terminal - Cage-clamp terminal - IDC (Insulation displacement terminal) - Han-Quick Lock® termination technique
More >>Specifications
Detailed Description
The HARTING 09150006161 Crimp Contact for male connectors in the Han D® series offers reliable termination technology for various applications. Made of Constantan, this machined contact ensures low contact resistance of 1 mΩ, suitable for currents up to 10 A. With RoHS compliance, it meets environmental standards. Designed for wire sizes 26-22 AWG, it features a crimp termination method, allowing for secure and efficient connections. The contact's screw-less termination technique simplifies installation, making it ideal for high-volume production. Trust in HARTING for quality connectivity solutions.

