| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09150006171 |
| Series: | Han D® |
| Gender: | Male |
| Termination Method: | Crimp |
| Contact Material: | Iron |
| Contact Plating: | Gold |
| Contact Resistance: | 1 mΩ |
| Wire Size: | 26 - 22 AWG |
| Contact Design: | Machined |
| Current Rating: | 10 A |
| Stripping Length: | 8 mm |
| SKU: | HRT09150006171 |
09150006171
| Heilind Number: | HRT09150006171 |
| Manufacturer: | HARTING |
| Manufacturer Number: | 09150006171 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
HARTING offers a large range of terminations technology for contacts: - Screw terminal - Crimp terminal - Axial screw terminal - Cage-clamp terminal - IDC (Insulation displacement terminal) - Han-Quick Lock® termination technique
More >>Specifications
Detailed Description
Introducing the HARTING Han D® Male Crimp Contact, SKU 09150006171. This contact features a durable iron construction with gold plating, ensuring reliable conductivity with a low 1 mΩ contact resistance. Designed for wire sizes 26-22 AWG, it offers easy crimp termination for secure connections. The machined contact design guarantees precision and consistency, while the 10 A current rating makes it suitable for various applications. With RoHS compliance and a stripping length of 8 mm, this contact is a dependable choice for connectors, crimp wire housings, and high-reliability systems. Elevate your termination technology with the HARTING Han D® Male Crimp Contact.

