| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09150006190 |
| Series: | Han D® |
| Gender: | Male |
| Termination Method: | Solder |
| Contact Material: | Copper Alloy |
| Contact Plating: | Silver |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -40 °C |
| Contact Resistance: | 3 mΩ |
| Mating Cycles: | 500 cycle |
| Contact Design: | Machined |
| Current Rating: | 7.5 A |
| SKU: | HRT09150006190 |
09150006190
| Heilind Number: | HRT09150006190 |
| Manufacturer: | HARTING |
| Manufacturer Number: | 09150006190 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
HARTING offers a large range of terminations technology for contacts: - Screw terminal - Crimp terminal - Axial screw terminal - Cage-clamp terminal - IDC (Insulation displacement terminal) - Han-Quick Lock® termination technique
More >>Specifications
Detailed Description
Introducing the HARTING 09150006190, a high-performance double contact termination technology perfect for your male Han D® series connectors. This versatile connector features solder termination, ensuring secure and reliable connections. Crafted from durable copper alloy with silver plating, it offers excellent conductivity and corrosion resistance. With a wide operating temperature range from -40°C to 125°C, it is suitable for use in diverse environments. The machined contact design guarantees optimal performance, with a low contact resistance of 3 mΩ. Rated for 500 mating cycles and capable of handling up to 7.5 A of current, this connector is ideal for demanding industrial applications. Trust HARTING for top-quality connectors that meet your connectivity needs with precision and reliability.

