| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09150006197 |
| Series: | Han D® |
| Gender: | Male |
| Contact Plating: | Silver |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -40 °C |
| Contact Resistance: | 3 mΩ |
| Contact Design: | Machined |
| Contact Shape: | Circular |
| Current Rating: | 7.5 A |
| Voltage Rating: | 160 V |
| Contact Insert Type: | Pin |
| Contact Termination: | Solder |
| SKU: | HRT09150006197 |
09150006197
| Heilind Number: | HRT09150006197 |
| Manufacturer: | HARTING |
| Manufacturer Number: | 09150006197 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
HARTING offers a large range of terminations technology for contacts: - Screw terminal - Crimp terminal - Axial screw terminal - Cage-clamp terminal - IDC (Insulation displacement terminal) - Han-Quick Lock® termination technique
More >>Specifications
Detailed Description
Introducing the HARTING 09150006197, a double contact male termination technology designed for the Han D® series. With a silver plating, this contact offers reliable conductivity in a wide temperature range from -40°C to 125°C. Featuring a machined circular design, it ensures low contact resistance of 3 mΩ, making it ideal for high-performance applications. With a current rating of 7.5 A and voltage rating of 160 V, it guarantees efficient power transmission. The solder termination method ensures secure and durable connections. Suitable for various connectors and housings, this product is a must-have for industries requiring top-quality terminations.

