| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09150006205 |
| Series: | Han D® |
| Gender: | Female |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Contact Plating: | Silver |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -40 °C |
| Contact Resistance: | 3 mΩ |
| Mating Cycles: | 500 cycle |
| Wire Size: | 18 AWG |
| Contact Design: | Machined |
| Current Rating: | 10 A |
| Stripping Length: | 8 mm |
| SKU: | HRT09150006205 |
09150006205
| Heilind Number: | HRT09150006205 |
| Manufacturer: | HARTING |
| Manufacturer Number: | 09150006205 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
HARTING offers a large range of terminations technology for contacts: - Screw terminal - Crimp terminal - Axial screw terminal - Cage-clamp terminal - IDC (Insulation displacement terminal) - Han-Quick Lock® termination technique
More >>Specifications
Detailed Description
Introducing the HARTING 09150006205 Crimp Contact, designed for seamless connectivity in Han D® series applications. This female contact features a durable copper alloy construction with silver plating, ensuring reliable performance in a wide range of environments. With a wire size compatibility of 18 AWG and a current rating of 10 A, it's ideal for power and signal transmission. The crimp termination method offers a secure and efficient connection, while the machined contact design guarantees precision and consistency. Operating temperatures ranging from -40°C to 125°C make it suitable for diverse industrial settings. With a low contact resistance of 3 mΩ and a lifespan of 500 mating cycles, this contact promises longevity and efficiency. RoHS compliant and in stock, it's ready to meet your connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HARTING 09140022642 | Han® 70 A module, male, 2 contacts, 70 A, 1000 V | ![]() |
| HARTING 09140022651 | Han® 100 A module, male, 2 contacts, 100 A, 1000 V | ![]() |
| HARTING 09140022742 | Han® 70 A module, female, 2 contacts, 70 A, 1000 V | ![]() |
| HARTING 09140022751 | Han® 100 A module, female, 2 contacts, 100 A, 1000 V | ![]() |
| HARTING 09140023101 | Han® Coax module, female, 2 contacts, 10 A, 50 V | ![]() |
| HARTING 09140083101 | Han® EE module, female, 8 contacts, 16 A, 400 V | ![]() |
| HARTING 09140173001 | Han® DDD module, male, 17 contacts | ![]() |
| HARTING 09142083017 | Han MegaBit HMC M-insert shield connect. | ![]() |
| HARTING 09150006202 | Crimp contact, female, 1 MM2 | ![]() |
| HARTING 09150006204 | Crimp contact, female | ![]() |
| HARTING 09150083013 | High Density Quintax contact, male | ![]() |
| HARTING 09150083113 | High Density Quintax contact, female | ![]() |
| HARTING 09320006108 | Crimp contact, male, 6 MM2 | ![]() |
| HARTING 09330006202 | Crimp contact, female, 2.5 MM2 | ![]() |
| HARTING 09400009931 | Toggle locking screw | ![]() |
| HARTING 09670008576 | D-Sub, Crimp contact, Turned; Male; Copper alloy; Conductor cross-section: 0.25 | ![]() |
| HARTING 09990000021 | HARTING Service crimping tool, locator included, Han D®, Han E® | ![]() |
| HARTING 09990000052 | Removal tool, for Han D® Service | ![]() |


