09150006227

Heilind Number:HRT09150006227
Manufacturer:HARTING
Manufacturer Number:09150006227
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Han D®, Crimp contact; Operating current: ≤10A; Female; Copper alloy; Gold plated; Conductor cross-section: 0.14

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09150006227
Series:Han D®
Gender:Female
Termination Method:Crimp
Contact Material:Copper Alloy
Contact Plating:Gold
Contact Resistance:3 mΩ
Wire Size:26 - 22 AWG
Contact Design:Machined
Current Rating:10 A
Stripping Length:8 mm
SKU:HRT09150006227

Detailed Description

Introducing the Han D® Crimp Contact, designed for reliable and efficient electrical connections in various applications. This female contact features a durable copper alloy construction with a gold-plated finish, ensuring optimal conductivity and corrosion resistance. With a maximum operating current of ≤10A, it is suitable for low to medium power requirements. The contact is designed for easy termination using a crimping tool, accommodating wire sizes ranging from 26 to 22 AWG. Its machined contact design and low contact resistance of 3 mΩ guarantee a secure and low-loss connection. RoHS compliant and featuring a stripping length of 8 mm, this contact meets stringent environmental and performance standards. Perfect for use in Han D® series connectors, it offers a high-quality solution for your connectivity needs.