| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09150006261 |
| Series: | Han D® |
| Gender: | Female |
| Termination Method: | Crimp |
| Contact Material: | Constantan |
| Contact Resistance: | 1 mΩ |
| Wire Size: | 26 - 22 AWG |
| Contact Design: | Machined |
| Current Rating: | 10 A |
| Stripping Length: | 8 mm |
| SKU: | HRT09150006261 |
09150006261
| Heilind Number: | HRT09150006261 |
| Manufacturer: | HARTING |
| Manufacturer Number: | 09150006261 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
HARTING offers a large range of terminations technology for contacts: - Screw terminal - Crimp terminal - Axial screw terminal - Cage-clamp terminal - IDC (Insulation displacement terminal) - Han-Quick Lock® termination technique
More >>Specifications
Detailed Description
The HARTING 09150006261 Crimp Contact is a female termination solution designed for the Han D® series. Featuring a durable Constantan construction with a machined contact design, it ensures reliable connectivity with a low 1 mΩ contact resistance. Suitable for wire sizes ranging from 26 to 22 AWG, it offers versatile application possibilities. With a current rating of 10 A and RoHS compliance, it meets stringent quality and environmental standards. The crimp termination method, along with an 8 mm stripping length, facilitates easy and secure installation. Whether in industrial or commercial settings, this high-quality contact guarantees optimal performance and longevity.

