| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09150006271 |
| Series: | Han D® |
| Gender: | Female |
| Termination Method: | Crimp |
| Contact Material: | Iron |
| Contact Plating: | Gold |
| Contact Resistance: | 1 mΩ |
| Wire Size: | 26 - 22 AWG |
| Contact Design: | Machined |
| Current Rating: | 10 A |
| Stripping Length: | 8 mm |
| SKU: | HRT09150006271 |
09150006271
| Heilind Number: | HRT09150006271 |
| Manufacturer: | HARTING |
| Manufacturer Number: | 09150006271 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
HARTING offers a large range of terminations technology for contacts: - Screw terminal - Crimp terminal - Axial screw terminal - Cage-clamp terminal - IDC (Insulation displacement terminal) - Han-Quick Lock® termination technique
More >>Specifications
Detailed Description
Introducing the HARTING Han D® Female Crimp Contact, designed for reliable and efficient termination in a variety of applications. With a contact material of iron and gold plating, this contact ensures optimal conductivity and durability. The machined contact design and 1 mΩ contact resistance guarantee a stable connection, while the wire size range of 26-22 AWG accommodates various cable types. Rated for a current of 10 A, this contact is suitable for medium-power requirements. RoHS compliant and featuring a stripping length of 8 mm, it meets international standards for environmental responsibility and ease of installation. Upgrade your termination technology with the Han D® Female Crimp Contact.

